1-968562-1 | TE Connectivity
Socket, unequipped, 10 pole, straight, 2 rows, black, 1-968562-1
Order No.: 36P1064
EAN: 4099889892871
MPN:
1-968562-1
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
112 pcs.
1.0234 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-968562-1, TE Connectivity
housing for female terminals, Black
Technical Data
- Connector Style: housing for female terminals
- Body material: PBT GF
- Primary locking feature: on the terminal
- Hybrid connector: no
- Sealable: no
- Strain Relief: no
- Number of positions: 10
Technical specifications
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated current | 7.5 A | |
Pin number | 10 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |