Skip to content Skip to navigation menu

Socket housing, 64-pole, 2,54 mm, black, 104483-8


Order No.: 37P6358

Manufacturer: AMP

Series: AMPMODU

Manufacturer No.: 104483-8


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
23 €1.785 €1.50
500 €1.5827 €1.33
1000 €1.3685 €1.15
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  23
Multiple:  1

Inform yourself now about product 104483-8 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 104483-8, AMP

Wire-to-Board, Wire & Cable, 64 Position

Technical Data

  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 64
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without


Product specification

Technical features
3 A
2.54 mm
Crimp connection
Socket housing
non equipped
black
Female
300 V
64-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: AMPMODU
Manufacturer number: 104483-8
Country of origin: Czech Republic
Customs tariff number: 85389091

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)