Skip to content Skip to navigation menu

Socket housing, 4-pole, 4,2 mm, black, 945579004


Order No.: 19P4959

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 945579004
94557-9004


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
30 €0.13804 €0.119
397 €0.095 €0.0819
2500 €0.08897 €0.0767
5000 €0.08746 €0.0754
10000 €0.08445 €0.0728
20000 €0.07842 €0.0676
40000 €0.07389 €0.0637

680 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  30
Multiple:  1

Inform yourself now about product 945579004 of Molex at Bürklin Elektronik!

Product specification

Technical features
4.2 mm
Crimp connection
Socket housing
unassembled
black
Female
4-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 945579004
94557-9004
Country of origin: Italy
Customs tariff number: 85472000

Product description

MOLEX GWConnect 94557-9004 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94557-9004 on our website.

General Information about MOLEX GWConnect 94557-9004

  • Molex Part Number: 0945579004
  • Product Family: Crimp Housings
  • Description: Mini-Fit Jr. For High Temperature, Receptacle, 4 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Application: Wire-to-Wire
  • Product Name: Mini-Fit Jr.

Technical Information and Product Attributes of MOLEX GWConnect 94557-9004

  • Circuits (maximum): 4
  • Material - Resin: High Temperature Thermoplastic
  • Temperature Range - Operating: -40C to +105C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 4.20mm
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 1.075/g
  • Number of Rows: 2


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free