19200031252 | Harting
Bulkhead housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031252
Unit Price (€ / pc.)
15.0059 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
15.01 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0059 €
10 pcs.
13.2209 €
50 pcs.
12.3046 €
150 pcs.
11.7810 €
500 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface mounted housing, 19200031252, HARTING
Surface mounted housing with bottom closed, single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | base housing | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |