Skip to content Skip to navigation menu

Socket housing, 30-pole, 3,3 mm, black, 981221001


Order No.: 20P9209

Manufacturer: Molex

Series: NSCC

Manufacturer No.: 981221001
98122-1001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€2.7376

Price per piece(s) without VAT

€2.36

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  240
Multiple:  1

Inform yourself now about product 981221001 of Molex at Bürklin Elektronik!

Product specification

Technical features
3.3 mm
Crimp connection
Socket housing
unassembled
black
Female
30-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: NSCC
Manufacturer number: 981221001
98122-1001

Product description

MOLEX GWConnect 98122-1001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98122-1001 on our website.

General Information about MOLEX GWConnect 98122-1001

  • Molex Part Number: 0981221001
  • Product Family: Crimp Housings
  • Description: 3.33mm / 4.20mm Pitch Hybrid Female Housing, Sealed, Right Slide Orientation, 30 Circuits, Black
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: NSCC

Technical Information and Product Attributes of MOLEX GWConnect 98122-1001

  • Circuits (maximum): 30
  • Material - Resin: Polyester
  • Temperature Range - Operating: -40C to +85C
  • Circuits Detail: 6x2.8mm 24x1.5mm female terminals
  • Color - Resin (2): Natural
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface (2): 4.20mm
  • Pitch - Mating Interface: 3.33mm
  • Ports: 1
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 50.170/g
  • Number of Rows: 3
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free