Skip to content Skip to navigation menu

Socket housing, 3-pole, 2,54 mm, black, 981970001


Order No.: 17P7120

Manufacturer: Molex

Series: MOX

Manufacturer No.: 981970001
98197-0001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.174

Price per piece(s) without VAT

€0.15

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  23200
Multiple:  1

Inform yourself now about product 981970001 of Molex at Bürklin Elektronik!

Product specification

Technical features
6 A
2.54 mm
Crimp connection
Socket housing
unassembled
black
Female
3-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MOX
Manufacturer number: 981970001
98197-0001

Product description

MOLEX GWConnect 98197-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98197-0001 on our website.

General Information about MOLEX GWConnect 98197-0001

  • Molex Part Number: 0981970001
  • Product Family: Crimp Housings
  • Description: 2.54mm Pitch MOX FFC Connector, 3 Circuits, Black
  • Application: Power
  • Product Name: MOX

Technical Information and Product Attributes of MOLEX GWConnect 98197-0001

  • Circuits (maximum): 3
  • Material - Resin: Polyester
  • Temperature Range - Operating: -40C to +85C
  • Current - Maximum per Contact: 6.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 2.54mm
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 0.770/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free