Skip to content Skip to navigation menu

Socket housing, 12-pole, 2,54 mm, black, 945529012


Order No.: 20P6904

Manufacturer: Molex

Series: MOX

Manufacturer No.: 945529012
94552-9012


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.29

Price per piece(s) without VAT

€0.25

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  15840
Multiple:  1

Inform yourself now about product 945529012 of Molex at Bürklin Elektronik!

Product specification

Technical features
2.54 mm
Crimp connection
Socket housing
unassembled
black
Female
12-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MOX
Manufacturer number: 945529012
94552-9012

Product description

MOLEX GWConnect 94552-9012 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94552-9012 on our website.

General Information about MOLEX GWConnect 94552-9012

  • Molex Part Number: 0945529012
  • Product Family: Crimp Housings
  • Description: Housing A USCAR, Receptacle for MOX Terminal 0.64 mm, 12 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: MOX
  • Product Name: USCAR

Technical Information and Product Attributes of MOLEX GWConnect 94552-9012

  • Polarization: A
  • Circuits (maximum): 12
  • Material - Resin: PBT
  • Temperature Range - Operating: -40C to +85C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 2.54mm
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 4.600/g
  • Number of Rows: 2


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free