RGZE1S48M | Schneider Electric
Relay socket for RXG2, RGZE1S48M
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: On Request **
Socket for RXG2, separate contact arrangement, 5 A, 250 V, Screw terminal, bracket
Socket in 15.8 mm width for top hat rail mounting or screw mounting on mounting plate for the interface relays RXG with two changeover contacts. The screw terminals are in a separate arrangement between control and load terminals.
The technical features of RGZE1S48M from Schneider Electric at a glance
- Mounting type DIN rail 35 mm
- With removable clamps false
- Design of the electrical connection Screw connection
- Number of pins 5
- Functional addition possible false
- Height 78 mm
- Width 16 mm
- Depth 73 mm
Technical specifications
Suitable for | RXG2 | |
Accessory Type | relay socket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |