933366100 | Hirschmann Automation and Control

Socket, M8, 3 pole, solder pins, screw locking, straight, 933366100

Order No.: 50F118
EAN: 4099889692105
MPN:
933366100
ELKA 3008 V
Series: ELKA
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
14.4109 € *
Available: 137 pcs.
Leadtime: 1 Week **
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
12.6854 €
50 pcs.
11.8405 €
150 pcs.
11.2931 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector M 8, type Hirschmann EL.

With screw lock; Rated voltage: 60 V AC/DC. Rated current: 3.0 A (2 A with 0.14 mm²), Contacts: gold-plated, CuSn. Conductor cross-section: max. 0.34 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to +70 °C. Cable bushing: M 9.5 x 1, cable entry max. 5.5 mm.

Straight cable sockets, type ELKA.

Technical attributes (type, number of poles, screw lock (M 8/M12), cable bushing): ELKA 3008 V, 3-pole, M 8, M 9.5

Technical specifications
Version socket
Additional parts equipped
Thread size M8
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Type of locking
Pin number
Assembly
Thread size
Contact connection
Additional parts
Version
Coding
Orientation
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Type of locking
Pin number
Assembly
Thread size
Contact connection
Additional parts
Version
Coding
Orientation
Degree of protection (IP)
Socket, M12, 5 pole, screw connection, Coupling nut, straight, 933171100
Order No.:
 50F125
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933171100
Available: 177 pcs. Leadtime: 37 Weeks **
Total Price: 11.44 € *
1 pcs.
11.4359 €
tin-plated
Coupling nut
5 pole
cable assembly
M12
screw connection
equipped
socket
A
straight
IP67
Socket, M12, 5 pole, screw connection, Coupling nut, straight, 933170100
Order No.:
 50F124
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933170100
Available: 338 pcs. Leadtime: 51 Weeks ** Next delivery: 100 pcs. on 2024-11-12
Total Price: 14.26 € *
1 pcs.
14.2562 €
10 pcs.
12.5545 €
100 pcs.
10.9956 €
250 pcs.
10.5910 €
tin-plated
Coupling nut
5 pole
cable assembly
M12
screw connection
equipped
socket
A
straight
IP67
Socket, M8, 4 pole, solder pins, screw locking, straight, 933367100
Order No.:
 50F119
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933367100
Available: 34 pcs. Leadtime: 1 Week **
Total Price: 12.72 € *
1 pcs.
12.7211 €
10 pcs.
11.1860 €
50 pcs.
10.4363 €
150 pcs.
9.9722 €
500 pcs.
9.4724 €
gold-plated
screw locking
4 pole
PCB mounting
M8
solder pins
equipped
socket
straight
IP67
Socket, M8, 3 pole, solder pins, screw locking, straight, 933366100
Order No.:
 50F118
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933366100
Available: 137 pcs. Leadtime: 1 Week **
Total Price: 14.41 € *
1 pcs.
14.4109 €
10 pcs.
12.6854 €
50 pcs.
11.8405 €
150 pcs.
11.2931 €
gold-plated
screw locking
3 pole
PCB mounting
M8
solder pins
equipped
socket
straight
IP67
Socket, M12, 4 pole, screw connection, Coupling nut, straight, 933139100
Order No.:
 50F120
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933139100
Available: 165 pcs. Leadtime: 35 Weeks ** Next delivery: 100 pcs. on 2024-11-26
Total Price: 12.29 € *
1 pcs.
12.2927 €
10 pcs.
10.8052 €
100 pcs.
9.5081 €
250 pcs.
9.1154 €
1000 pcs.
8.5204 €
tin-plated
Coupling nut
4 pole
cable assembly
M12
screw connection
equipped
socket
A
straight
IP67
Socket, M12, 4 pole, screw connection, Coupling nut, straight, 933169100
Order No.:
 50F122
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933169100
Available: 98 pcs. Leadtime: 17 Weeks **
Total Price: 13.32 € *
1 pcs.
13.3161 €
10 pcs.
11.7215 €
50 pcs.
10.9242 €
150 pcs.
10.4482 €
500 pcs.
9.9008 €
tin-plated
Coupling nut
4 pole
cable assembly
M12
screw connection
equipped
socket
A
straight
IP67