1437025 | Phoenix Contact
Socket, M12, 8 pole, solder pins, screw locking, straight, 1437025
Order No.: 61P8836
EAN: 4046356438599
MPN:
1437025
SACC-DSIV-FS-8CON-L90 SH SCO
Unit Price (€ / pc.)
21.4081 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Sensor-actuator connector, 1437025, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, M12 SPEEDCON, rear/screw mounting with M12 thread, with polarity protection, with straight solder connection.
Features
- Unshielded
- B-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |