1457869 | Phoenix Contact
Socket, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1457869
Order No.: 61P8569
EAN: 4046356617178
MPN:
1457869
SACC-DSI-FS-4CON-L180/SH RD
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Sensor-actuator connector, 1457869, Phoenix Contact
Bus system flush-type socket, with red contact carrier, 4-pole, M12 SPEEDCON, shielded, rear/screw mounting with M16 thread, with straight solder connection.
Features
- Easy PCB assembly
- A-coded
- Pollution degree: 3
- Overvoltage category: I
- Degree of protection: IP67
- Flammability rating according to UL 94: V0
Applications
- For high transmission safety
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |