1413932 | Phoenix Contact
Socket, M12, 2 pole, IDC connection, screw locking, straight, 1413932
Order No.: 61P9115
EAN: 4055626013145
MPN:
1413932
SACC-FSB-2QO SH PB SCO
Unit Price (€ / pc.)
43.7920 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1413932, Phoenix Contact
Data connector, PROFIBUS DP (12 Mbps), 2-position, halogen-free, shielded, Socket straight M12 SPEEDCON, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5 mm - 9.7 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- B-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | B | |
Contact connection | IDC connection | |
contact surface | nickel-plated/gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 2 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |