Circular connector for line voltage, 6-pole + PE, type Hirschmann CA 6.
Robust. The dimensions, size, pole arrangements and contact type are compatible to circular connector series of other brands; Housing: made of impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof screw mounting with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 250 V AC/DC. Rated current: 10 A. Contact resistance: 5.0 mohm. Cable gland: M 22 x 2. Pin diameter: 1.5 mm. Contact finish: silver. Type of connection: solder terminals. Conductor cross-section: max. 0.75 mm². Operating temperatures: –40 to +90 °C. Combustibility to UL standard 94 V-0. Certifications: VDE, UL.
Chassis plugs with flange, type CA 6 GS.
Type: CA 6 GS, chassis plug
Version | socket | |
Shell Material | brass | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
50F416
Manufacturer SKU:
934127100
Order No.:
50F404
Manufacturer SKU:
831530400
Order No.:
50F418
Manufacturer SKU:
934131100
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available