1.63.004.100/0000 | RAFI
Frame part without orifice plate, BA9s, 250 V, faston plug 6.3 x 0.8 mm, faston plug 2 x 2.8 x 0.8 mm, 1.63.004.100/0000
Signal lamp, 1.63.004.100/0000, RAFI
Signal lamp with lamp socket, filament lampp with IP65 degree of protection.
Connection | faston plug 6.3 x 0.8 mm, faston plug 2 x 2.8 x 0.8 mm | |
Version | signal lamp | |
Type of mounting | threaded ring | |
Socket version | BA9s | |
Voltage | 250 V |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |