Skip to content Skip to navigation menu

Snap-in Al-Electrolyte capacitor,330 µF, 500V, 20%


Order No.: 08D0078

Manufacturer: CapXon

Series: HL

Manufacturer No.: HL331M500P400A


  • Low ESR

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €0.34629 €0.291
50 €0.30345 €0.255
100 €0.27013 €0.227
500 €0.24276 €0.204
1000 €0.22015 €0.185
in stock 41 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  1

Inform yourself now about product HL331M500P400A of CapXon at Bürklin Elektronik!

Product specification

Technical features
105 °C
10 mm
35 mm
Snap-in
±20 %
500 V
40 mm
330 µF
radial
1.62 A
800 mΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: CapXon
Series: HL
Manufacturer number: HL331M500P400A
Customs tariff number: 85322200

Product description

Snap-in Al-Electrolyte capacitor, HL331M500P400A, CapXon

Features

  • Highly reliable capacitors that whithstand low ESR and long life
  • Two or three dimensions with same ratings
  • RoHS Compliant


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)