Skip to content Skip to navigation menu

Snap-in Al-Electrolyte capacitor,150 µF, 450V, 20%


Order No.: 08D0106

Manufacturer: CapXon

Series: HU

Manufacturer No.: HU151M450O250A


  • Long Life

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €2.3681 €1.99
50 €2.1539 €1.81
100 €1.9754 €1.66
250 €1.8207 €1.53
500 €1.6898 €1.42
in stock 40 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product HU151M450O250A of CapXon at Bürklin Elektronik!

Product specification

Technical features
105 °C
10 mm
30 mm
Snap-in
±20 %
450 V
25 mm
150 µF
radial
1.01 A
1.77
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: CapXon
Series: HU
Manufacturer number: HU151M450O250A
Customs tariff number: 85322200

Product description

Snap-in Al-Electrolyte capacitor, HU151M450O250A, CapXon

Features

  • High reliability
  • Long useful life
  • High ripple current capability
  • RoHS-compatible


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)