1006.1511 | Marquardt

Miniature snap-action switche, On-On, plug-in connection, roller lever, 0.7-1.25 N, 10 (4) A/400 VAC

Order No.: 12G981
EAN: 4099889211832
MPN:
1006.1511
Series: 1005
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.3074 €
100 pcs.
4.6648 €
250 pcs.
4.4744 €
1000 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature snap-action switches, series 1005, type Marquardt 1006.

type: 1006.1511

To DIN 41635 A. Flat metal roll-and-Lever actuator; Switching function: CO. Breaking capacity: 10 (4.0) A/400 VAC 1E4, 6.0 (2.5) A/400 VAC 5E4. Switching force: 0.7 to 1.25 N. Travel differential: max. 0.9 mm. Pretravel: max. 3.9 mm. Overtravel: min. 1.6 mm. Contact pitch: Less than 3.0 mm. Leakage current resistance: PTI 250. Ambient temperatures: - 40 to +100 °C. Contacts: silver. Connections: silver-plated. Version: closed, PA actuator, Latamide housing, white. Certifications: ENEC, UL, CSA.

.

With flat metal roll-and-lever actuators, type 1006.

Switch actuating force: 0.7 to 1.25 N. Travel difference: maximum 0.9 mm. Pretravel: maximum 3.9 mm. Overtravel: minimum 1.6 mm.

Technical attributes (type, connection type): 1006.1511, 6.3 x 0.8 mm tab terminals

Technical specifications
Connection plug-in connection
Design angled
Actuator roller lever
actuating force 0.7-1.25 N
Shell Material polyamide
Latching switching function On-On
Breaking capacity 10 (4) A/400 VAC
Switching point 20.8 mm ±1.2 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Breaking capacity
Latching switching function
actuating force
Connection
Actuator
Switching point
Design
Shell Material
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
actuating force
Connection
Actuator
Switching point
Design
Shell Material