SS-5 | Omron

Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.47 N, 5 A/125 VAC, 3 A/250 VAC, IP40

Order No.: 12G7810
EAN: 4099889211139
MPN:
SS-5
SS5
Series: SS
Omron
default L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 479 pcs.
Next delivery: 500 pcs. on 2024-09-30
Leadtime: 44 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches, type Omron SS.

Easy installation thanks to limiting of backlash from the housing, wide switching current range and (depending on the type) terminals for soldering or PCB mounting; Contact assembly: 1x changeover. Dielectric strength between live parts and ground: 1500 VAC (60 s). Mechanical switching rate: max. 400 cycles/minute. Ambient temperatures: –25 to +85 °C. Certifications: all types to UL and CSA, type SS-5 to VDE.

Standard version with solder terminals, type SS-5.

Breaking capacity: 5.0 A/125 VAC, 3.0 A/250 VAC. Contact version: rivet contacts. Contact material: silver.

Technical attributes (type, version, actuating force, max. contact resistance (in new state)): SS-5, with plunger, 1.47 N, 30 mohm

Technical specifications
Connection solder connection
Design straight
Actuator pin plunger
actuating force 1.47 N
Latching switching function On-On
Breaking capacity 5 A/125 VAC, 3 A/250 VAC
Switching point 8.4 mm ±0.5 mm
Protection class IP40
Logistics
Country of origin ID
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
actuating force
Connection
Actuator
Switching point
Design
Latching switching function
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
actuating force
Connection
Actuator
Switching point
Design
Latching switching function