ST5-S | ideal-tek

Smart Tweezers ST-5S

Order No.: 24K1076
EAN: 4099891458065
MPN:
ST5-S
Series: Smart Tweezers
ideal-tek
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
415.31 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
415.31 € *
Price list
Quantity
Price per unit*
1 pcs.
415.31 €
3 pcs.
391.51 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD measuring tweezer, ST5-S, ideal-tek

Smart Tweezers ST-5S is a handheld electronic tool of a new concept.

Its unique design combines a pair of gold-plated SMD tweezers with ergonomic shielded handles and a precise full featured LCR impedance meter in a compact, lightweight instrument.

Smart Tweezers™ measures electronic component's capacitance, resistance and inductance with high speed and precision by evaluating circuit impedance. It is a perfect solution for testing and identification of Surface Mount Devices (SMD) as well as for troubleshooting of complex electronic systems.

High Speed, High Precision LCR Meter.

Wide measurement range starting from 0.5pF, 0.5μH and 50mΩ

With automatic component identification, replaceable gold-plated tips

Technical data

  • Resistance:  0.5 ohm to 9.9 Mohm
  • Capacitance:  0.5 pF to 4999 µF
  • Inductance: 0.5 µH to 999 mH
  • Q factor:  0.001 to 1000
  • Loss factor:  0.001 to 1000
  • Operating temperatures:  0 to +50 °C
  • Dimensions:  150 x 18 x 15 mm
  • Weight:  29 g
Technical specifications
Version LCR tweezers
Inductance range 500 nH-999 mH
Capacity range 0.5 pF to 4999 µF
Measuring frequencies 100 Hz-10 kHz
Resistance Range 50 mΩ to 9.9 MΩ
Logistics
Country of origin CA
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Inductance range
Measuring frequencies
Resistance Range
Version
Capacity range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance range
Measuring frequencies
Resistance Range
Version
Capacity range
Smart Tweezers ST-5S
Order No.:
 24K1076
Manufacturer:
 ideal-tek
Manufacturer SKU:
 ST5-S
Available: 2 pcs. Leadtime: 5 Weeks **
Total Price: 415.31 € *
1 pcs.
415.31 €
3 pcs.
391.51 €
500 nH-999 mH
100 Hz-10 kHz
50 mΩ to 9.9 MΩ
LCR tweezers
0.5 pF to 4999 µF
Smart Tweezers ST-5S Bluetooth for iOS a & Android
Order No.:
 02L7143
Manufacturer:
 ideal-tek
Manufacturer SKU:
 ST-5S-BT2
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 495.87 € *
1 pcs.
495.873 €
0.5 µH-999 mH
10 Hz-10 kHz
0.5 Ω to 9.9 MΩ
LCR tweezers
0.5 pF to 4999 µF