Skip to content Skip to navigation menu

Smart Tweezers Led Tester


Order No.: 10L9389

Manufacturer: ideal-tek

Series: Smart Tweezers

Manufacturer No.: ST-LED


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€141.61

Price per piece(s) without VAT

€119.00

in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product ST-LED of ideal-tek at Bürklin Elektronik!

Product description

Smart tweezers Led Tester, ST-LED, ideal-tek

ST-LED is a specialized solution for testing and verification of SMD and throughhole LEDs. The device design combines a pair of high quality gold-plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery powered instrument.

TESTING SURFACE MOUNT AND THROUGHHOLE LEDS: Surface mount devices are usually more difficult to test and identify than conventional components due to their size. ST-LED gives users an easy way to test and verify various types of LEDs even already placed on boards. The probe can also be used to test throughhole LED.

AUTOMATED MEASUREMENTS: ST-LED performs automatic LED polarity detection using a unique safe adaptive test algorithm. After LED polarity detection The Smart Tweezers LED Tester lights the LED at the preset test current value and at the set current pulse duration. During the testing cycle the device displays test current value, polarity indicator, forward drop voltage across LED and the current pulse duration. It comes equipped with a built-in high-capacity Li-Ion rechargeable battery. Micro USB charging cord are included. It can be charged from any standard USB port or USB wall charger.

Features

  • Convenient one-hand operation
  • Ideal for Surface Mount Devices
  • Automatic LED polarity detection and display
  • Forward drop voltage display
  • Adjustable constant test current 1-30mA
  • Adjustable test duty cycle 10-1000 mSec
  • LED visual brightness verification
  • LED visual color verification
  • OLED Display
  • Integrated Li-Ion battery


Product specification

Technical features
LED Tester
LED
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ideal-tek
Series: Smart Tweezers
Manufacturer number: ST-LED
Country of origin: Canada
Customs tariff number: 90303100

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)