Skip to content Skip to navigation menu

Small magnifying glass with enclosure, 10 1, 28 mm, 28 g


Order No.: 07L2864


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €39.324 €33.90
5 €34.684 €29.90
in stock 6 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Small magnifying glass
28 mm
28 g
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: Germany
Customs tariff number: 90138090

Product description

Small magnifying glasses with case, type S 3011../S 3012.

Two planoconvex lenses with a diameter of 23 or 28 mm which can be folded into the housing.

Nickel-plated; Weight: 28 g.

Type: S 3012/10, magnifying glass with magnifying factor 10, D 28 mm



technical documents

Environmentally relevant information

Conformities
REACH No
RoHS  Not relevant (08.06.2011)
SVHC  Free

You might also be interested in these products: