Slotted spring pins/clamping sleeves, DIN 1481/ ISO 8752, type 01.
Made of hardened and tempered spring steel, rolled. The diameter designated as RD is the diameter when released.
Technical attributes (D = rated diameter/RD, length, inner diameter d2, material thickness s): D 2.0/D entry 2.4, L 8.0, d2 1.5, s 0.4 mm
Version | clamping pin | |
Length | 8 mm | |
Material | spring steel | |
Standard number | DIN 1481/ISO 8752 |
Country of origin | QU |
Customs tariff number | 73182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available