K46 | Klein Tools
Holding screwdriver, 7.9 mm, slotted, BL 152.4 mm, L 260.4 mm, K46
Order No.: 06L5380
EAN: 4099891371845
MPN:
K46
Discontinued
Unit Price (€ / pc.)
15.351 € *
Available: 1 pcs.
Leadtime: On Request **
Getting that screw to stay put while you get it in place is much easier with Klein's Slotted Screw-Holding screwdriver. Positive gripping action holds, starts, and drives slotted screws in awkward, hard-to-reach places. The smooth Comformdome handle fits comfortably in the palm of the hand. The red handle makes this tool easily identifiable.
Technical specifications
Version | Holding screwdriver | |
ESD protection | No | |
Size | 7.9 mm | |
Blade length | 152.4 mm | |
Length | 260.4 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |