1599ESTSGY | Hammond
ABS enclosure, (L x W x H) 170 x 85 x 18 mm, gray, IP54, 1599ESTSGY
Unit Price (€ / pc.)
10.2459 € *
Available: 0 pcs.
Available in 7 Days: 26 pcs.
Leadtime: 1 Week **
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
10 pcs.
9.7342 €
50 pcs.
8.7465 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloped Console, 1599ESTSGY, Hammond
Sloped Console FRABS with General Purpose ABS material and length of 170 mm
Technical specifications
Width | 85 mm | |
Colour | gray | |
Height | 18 mm | |
Length | 170 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |