1825010-2 | Alcoswitch

Slide switch, On-On, 2 pole, straight, 0.4 A/20 VDC, 1825010-2

Order No.: 11G852
EAN: 4099889201741
MPN:
1825010-2
ASE22G04
Series: ASE
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 54 Weeks **
Total Price:
5.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
5.1527 €

Slide switches, type TE Connectivity/Alcoswitch ASE.

For PCB mounting; Contact type: CO. Contact rating: 0.4 VA/20 VDC. Contact resistance: max. 40 mohm. Insulation resistance: min. 1000 Mohm. Contacts material: copper alloy, gold-plated on nickel primer. Housing: PCT, UL 94 V-0, black. Slider: Nylon, UL 94 V-0, plain. Operating temperatures: - 40 to +80 °C.

With top slider.

Technical attributes (type, number of poles, switch length (dimension A), contact finishing material): 0-1825010-2, double-pole, A 10.16 mm, gold-plated

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface gold-plated
Pin number 2 pole
Grid 2.54 mm
Breaking capacity 0.4 A/20 VDC
Shift position On-On
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
contact surface
Pin number
Design
Version
Grid
Connection
Actuation
Shift position
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
contact surface
Pin number
Design
Version
Grid
Connection
Actuation
Shift position
Slide switch, On-On, 4 pole, straight, 300 mA/115 VAC/28 VDC, 1-1825010-3
Order No.:
 11G854
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825010-3
Available: 237 pcs. Leadtime: 42 Weeks **
Total Price: 5.63 € *
1 pcs.
5.6287 €
10 pcs.
4.9623 €
50 pcs.
4.6053 €
150 pcs.
4.4268 €
500 pcs.
4.1888 €
300 mA/115 VAC/28 VDC
silver-plated
4 pole
straight
slide switch
2.54 mm
PCB pin
on top
On-On