Skip to content Skip to navigation menu

Sleeve housing, size B6 (DC), Die-cast Aluminium, 2 x M20, sideways, Double locking latch, IP65/IP66/IP67, 1581124


Order No.: 62P0879

Manufacturer: Phoenix Contact

Manufacturer No.: 1581124
DC-B 6-H-80/O2STM20S-M

EAN: 4046356428026


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€43.435

Price per piece(s) without VAT

€36.50

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1581124 of Phoenix Contact at Bürklin Elektronik!

Product description

Sleeve housing, 1581124, Phoenix Contact

DUPLICON, aluminum stackable housing for DUPLICON contact inserts, type B6, IP67 degree of protection, with two locking latches, seal and two M20 cable screw connection threads (without cable gland), angled outlet

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 6B (DC)
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65


Product specification

Technical features
Sleeve housing
Double locking latch
Die-cast Aluminium
IP65/IP66/IP67
2 x M20, sideways
B6 (DC)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1581124
DC-B 6-H-80/O2STM20S-M
Country of origin: Slovenia
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free