Skip to content Skip to navigation menu

Sleeve housing, size B16, Die-cast Aluminium, PG29, straight, Single locking latch, IP65, 1460307


Order No.: 62P1499

Manufacturer: Phoenix Contact

Manufacturer No.: 1460307
HC-B 16-KML-H-O1PG29

EAN: 4046356695701


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€36.9733

Price per piece(s) without VAT

€31.07

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1460307 of Phoenix Contact at Bürklin Elektronik!

Product description

Coupling housing, 1460307, Phoenix Contact

HEAVYCON B16 coupling housing, with single locking latch, height: 82 mm, with 1 x Pg29 gland, straight cable outlet

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 16B
  • Cable outlet: Pg16, straight
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Nein
  • Degree of protection (IP): IP65
  • Number of cable entries: 1


Product specification

Technical features
Sleeve housing
Single locking latch
Die-cast Aluminium
IP65
PG29, straight
B16
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1460307
HC-B 16-KML-H-O1PG29
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free