Skip to content Skip to navigation menu

Sleeve housing, size B10, Die-cast Aluminium, PG16, straight, Bayonet locking, IP65, 1604379


Order No.: 62P1450

Manufacturer: Phoenix Contact

Manufacturer No.: 1604379
HC-B 10-TMB-100/O1STM32S-EUA

EAN: 4017918948054


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€49.5992

Price per piece(s) without VAT

€41.68

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1604379 of Phoenix Contact at Bürklin Elektronik!

Product description

Sleeve housing, 1604379, Phoenix Contact

HEAVYCON ADVANCE for increased environmental requirements, sleeve housing B10, with bayonet locking, height 100 mm, with 1xM32 thread, lateral cable outlet

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 10B
  • Cable outlet: Pg16, straight
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 200 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65
  • Number of cable entries: 1
  • Colour: black


Product specification

Technical features
Sleeve housing
Bayonet locking
Die-cast Aluminium
IP65
PG16, straight
B10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1604379
HC-B 10-TMB-100/O1STM32S-EUA
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free