Skip to content Skip to navigation menu

Sleeve housing, size B10, Die-cast Aluminium, M32, sideways, Double locking latch, IP65, 1460083


Order No.: 62P1432

Manufacturer: Phoenix Contact

Manufacturer No.: 1460083
HC-B 10-TFQ-H-O1STM32S

EAN: 4046356695626


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€22.0507

Price per piece(s) without VAT

€18.53

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1460083 of Phoenix Contact at Bürklin Elektronik!

Product description

Sleeve housing, 1460083, Phoenix Contact

HEAVYCON B10 sleeve housing, for double locking latch, height: 72 mm, with 1 x M32 thread, lateral cable outlet

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 10B
  • Cable outlet: Pg16, straight
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Degree of protection (IP): IP65
  • Number of cable entries: 1


Product specification

Technical features
Sleeve housing
Double locking latch
Die-cast Aluminium
IP65
M32, sideways
B10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1460083
HC-B 10-TFQ-H-O1STM32S
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free