Skip to content Skip to navigation menu

Sleeve housing, size B10, Die-cast Aluminium, M25, straight, Double locking latch, IP65, 1460080


Order No.: 62P1429

Manufacturer: Phoenix Contact

Manufacturer No.: 1460080
HC-B 10-TFQ-H-O1STM25G

EAN: 4046356695596


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€21.9674

Price per piece(s) without VAT

€18.46

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1460080 of Phoenix Contact at Bürklin Elektronik!

Product description

Sleeve housing, 1460080, Phoenix Contact

HEAVYCON sleeve housing B10, for double locking latch, height 72 mm, with thread 1x M25, straight conductor exit

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 10B
  • Cable outlet: Pg16, straight
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Degree of protection (IP): IP65
  • Number of cable entries: 1


Product specification

Technical features
Sleeve housing
Double locking latch
Die-cast Aluminium
IP65
M25, straight
B10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1460080
HC-B 10-TFQ-H-O1STM25G
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free