Skip to content Skip to navigation menu

Sleeve housing, size B10, Die-cast Aluminium, M25, straight, Double locking latch, IP65, 1460066


Order No.: 62P1437

Manufacturer: Phoenix Contact

Manufacturer No.: 1460066
HC-B 10-TFQ-N-O1STM25G

EAN: 4046356695671


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€18.207

Price per piece(s) without VAT

€15.30

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1460066 of Phoenix Contact at Bürklin Elektronik!

Product description

Sleeve housing, 1460066, Phoenix Contact

HEAVYCON B10 sleeve housing, for double locking latch, height: 56 mm, with 1 x M25 thread, straight cable outlet

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 10B
  • Cable outlet: Pg16, straight
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Nein
  • Degree of protection (IP): IP65
  • Number of cable entries: 1


Product specification

Technical features
Sleeve housing
Double locking latch
Die-cast Aluminium
IP65
M25, straight
B10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1460066
HC-B 10-TFQ-N-O1STM25G
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free