H885KB | Feinmetall
Sleeve for test probes
Order No.: 12H1726
EAN: 4099889470277
MPN:
H885KB
Unit Price (€ / pc.)
12.0904 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
11.1860 €
100 pcs.
10.2816 €
500 pcs.
9.6747 €
1000 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: gold-plated brass
Type: H885KB3, H 10.2 to 15.7 mm, HL 21.5 to 22.2 mm, for F886 switching probes
Technical specifications
Suitable for | series F886 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |