H701LA | Feinmetall
Sleeve for test probes
Order No.: 12H1213
EAN: 4099889470109
MPN:
H701LA
Unit Price (€ / pc.)
3.7366 € *
Available: 126 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.2487 €
100 pcs.
3.0107 €
500 pcs.
2.7608 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: gold-plated bronze
Type: H701LA, receptacle for probes F701
Technical specifications
Suitable for | series F701 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |