H702 | Feinmetall
Sleeve for test probes
Order No.: 11H5874
EAN: 4099889470055
MPN:
H702
Unit Price (€ / pc.)
2.6537 € *
Available: 240 pcs.
Leadtime: 2 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.3562 €
100 pcs.
2.0468 €
500 pcs.
1.8921 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: gold-plated bronze
Type: H702, receptacle for probes F702/F706
Technical specifications
Suitable for | series F702, F706 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |