H 1050 L-AU | PTR
Sleeve for test probe, soldered connection
Order No.: 12H2316
EAN: 4099889470642
MPN:
H 1050 L-AU
610500405
Unit Price (€ / pc.)
1.1186 € *
Available: 14 pcs.
Leadtime: 3 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.9044 €
100 pcs.
0.7616 €
250 pcs.
0.6545 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1060, type H 1060.
Material: gold-plated brass.
Type: H 1050 L, receptacle with solder connection
Technical specifications
Suitable for | series 1050 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |