H772LA/0.1 | Feinmetall
Sleeve for test probe, soldered connection
Order No.: 12H1527
EAN: 4099889470130
MPN:
H772LA/0.1
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5470 €
100 pcs.
1.3447 €
500 pcs.
1.2495 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: gold-plated new silver
Type: H772LA/0.1, receptacle for probes F772/F786/F797, solder connection
Technical specifications
Suitable for | series F772, F786, F797 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |