Discontinued
Single-LEDs with BA9sK socket, type Taunuslicht 901M.
Number of LEDs | 1 | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.25 cd | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 15 mA |
Country of origin | DE |
Customs tariff number | 85419000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available