Skip to content Skip to navigation menu

Single LED, W2x4.6d, 24 V, 11 mA


Order No.: 32G5567

Manufacturer: Oshino

Manufacturer No.: OD-G03WB-24PD


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €1.9516 €1.64
10 €1.7493 €1.47
50 €1.5589 €1.31
100 €1.4756 €1.24
in stock 2 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product OD-G03WB-24PD of Oshino at Bürklin Elektronik!

Product description

Single LEDs with W2x4,6d socket, type OSHINO R/G/W.

Technical attributes (type, color, rated voltage, current, wavelength, luminous intensity): OD-G03WB-24PD, green, 24 to 28 V, 11 to 14 mA, 562 nm, 35 mcd



Product specification

Technical features
LED
W2 x 4.6d
14 mA
No
28 V
green
5.6 mm
18 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Oshino
Manufacturer number: OD-G03WB-24PD
Country of origin: Estonia
Customs tariff number: 85318070

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)