RAFIX 16 actuating element has the specified tactility, reset and function only when assembled with the appropriate switching elements. The anti-rotation lug can be easily removed with a screwdriver if necessary.
Features
Version | light attachment | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 16.2 mm | |
Installation height | 6.95 mm | |
Installation depth | 44.7 mm | |
Actuator colour | yellow | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G6365
Manufacturer SKU:
1.71.212.001/0000
Order No.:
12G6745
Manufacturer SKU:
1.71.212.011/0000
Order No.:
66H2706
Manufacturer SKU:
1.20.830.001/0000
Order No.:
66H2708
Manufacturer SKU:
1.20.840.001/0000
Order No.:
66H2704
Manufacturer SKU:
1.20.820.001/0000
Order No.:
66H2700
Manufacturer SKU:
1.20.810.001/0000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available