No longer available from manufacturer
Silicon sections for heat dissipation, type Fischer GEL.
Silicon foil with high degree of heat dissipation; Features: soft, elastic and compressible, equalizes unevenness. Thermal conductivity: 1.5 W/mK. Operating temperatures: –60 to +200 °C.
Glass fiber-reinforced, type GEL G.
Application of adhesive coating on one side; Dielectric strength: 8.0 kV/mm. Elongation: 60 %. Inflammability: UL 94 V-1.
Technical attributes (type, material thickness (D), thermal resistance. (thermal specs relate to 1 sq. inch, 6.45 cm²)): GEL G1, D 1.0 mm, 1.11 °C/W
Thickness | 1 mm | |
Material | silicone | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Thermal conductivity | 1.5 W/mK |
Country of origin | JP |
Customs tariff number | 85462000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available