10007156 | Fischer Elektronik

Silicone section

Order No.: 61B722
EAN: 4099889477597
MPN:
10007156
WBGHR 20 200X200(+/-3)MM
Series: WBGHR
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
48.2188 € *
Available: 0 pcs.
Next delivery: 46 pcs. on 2024-05-24
Leadtime: 11 Weeks **
Total Price:
48.22 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2188 €
5 pcs.
45.3271 €
15 pcs.
43.5778 €
50 pcs.
41.6619 €
150 pcs.
39.9245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon sections for heat dissipation, type Fischer Bqu.

Sections starting at 200 x 200 mm, glass fiber-reinforced silicon-foil, 0.2 mm thickness; Color: brown. Material hardness: 89 Shore A. Dielectric strength: 6.0 kV. Insulation resistance: 1.0 x 10^6 ohm/cm. Thermal conductivity: 1.43 W/mK. Thermal resistance: 0.16 K/W. Operating temperatures: –60 to +180 °C. Elongation: max. 2.0 %. Inflammability to UL 94 V-0.

Type: Bqu, heat dissipation section

Technical specifications
Thickness 0.2 mm
Material silicone
max. operating temperature 180 °C
min. operating temperature -60 °C
Thermal conductivity 1.43 W/mK
Thermal resistense 0.16 K/W
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes