10007699 | Fischer Elektronik

Silicon wafer for semiconductors

Order No.: 61B635
EAN: 4099879024657
MPN:
10007699
Series: WS
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 988 pcs.
Leadtime: 4 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.3808 €
2500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon wafers and sections for semiconductors, type Fischer WS.

Standard version of 0.3 mm thickness; Operating temperatures: –60 to +180 °C. Thermal resistance: 0.4 K/W. Dielectric strength: 10 kV. Elongation: 100 %.

Technical attributes (type, for package size, dimensions): WS-247, TO 247, 21 x 17 mm, 3.2 mm perforation

Technical specifications
Version silicon disk
Width 17 mm
Thickness 0.3 mm
Dielectric strength 10000 V/mm
Suitable for TO-247
Length 21 mm
Material silicone
max. operating temperature 180 °C
min. operating temperature -60 °C
Logistics
Country of origin JP
Customs tariff number 85462000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
Silicon wafer for semiconductors
Order No.:
 61B636
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007704
Available: 1,019 pcs. Leadtime: 11 Weeks **
Total Price: 6.66 € *
10 pcs.
0.6664 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.3808 €
2500 pcs.
0.3332 €
20 mm
24 mm
TO-3
silicone
0.3 mm
silicon disk
-60 °C
180 °C
Silicon wafer for semiconductors
Order No.:
 61B626
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007700
Available: 24 pcs. Leadtime: 11 Weeks ** Next delivery: 500 pcs. on 2024-05-02
Total Price: 6.66 € *
10 pcs.
0.6664 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.3808 €
2500 pcs.
0.3332 €
29 mm
42 mm
TO-3
silicone
0.3 mm
silicon disk
-60 °C
180 °C
Silicon wafer for semiconductors
Order No.:
 61B635
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007699
Available: 988 pcs. Leadtime: 4 Weeks **
Total Price: 6.66 € *
10 pcs.
0.6664 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.3808 €
2500 pcs.
0.3332 €
17 mm
21 mm
TO-247
silicone
0.3 mm
silicon disk
-60 °C
180 °C
Silicon wafer for semiconductors
Order No.:
 61B634
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007698
Available: 0 pcs. Leadtime: 11 Weeks ** Next delivery: 4,681 pcs. on 2024-06-19
Total Price: 0.54 € *
10 pcs.
0.5355 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2761 €
2500 pcs.
0.2404 €
13 mm
18 mm
TO-220
silicone
0.3 mm
silicon disk
-60 °C
180 °C
Silicon wafer for semiconductors
Order No.:
 61B630
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 WS-3/4 TO 314
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 0.58 € *
1 pcs.
0.5831 €
28.2 mm
42 mm
TO-314
silicone
0.3 mm
silicon disk
-60 °C
180 °C