GBU6B | LGE
LGE bridge rectifier, 70 V, 6 A, SIL, GBU6B
Unit Price (€ / pc.)
0.9520 € *
Available: 95 pcs.
Leadtime: On Request **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
50 pcs.
0.8092 €
100 pcs.
0.7140 €
250 pcs.
0.6188 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, GBU6B, LGE
Features
- Reliable, low-cost construction utilizing molded plastic technique
- Plastic material has U/L flammability classification 94V-O
- Glass passivated chip junctions
Applications
- Ideal for printed circuit board
Technical specifications
Version | 1-phase | |
Input voltage | 70 V | |
Enclosure | SIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 6 A | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |