SFH229FA | Osram Opto Semi
IR-Diode 900nm 0.6A/W 3mm SFH 229 FA
Unit Price (€ / pc.)
1.0829 € *
Available: 821 pcs.
Leadtime: On Request **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
25 pcs.
0.8687 €
100 pcs.
0.7378 €
250 pcs.
0.6426 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photodiode, SFH 229 FA, Osram Opto Semi
Silicon PIN Photodiode with very short switching time
Features
- Package: black epoxy
- Especially suitable for applications of 880 nm
- Short switching time (typ. 10 ns)
- 3 mm LED plastic package
Technical specifications
Radiation angle | 34 ° | |
Forward Current | 100 mA | |
Enclosure | T-1 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Power loss | 150 mW | |
Wavelength | 900 nm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 84733020 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |