SFH203P | Osram Opto Semi
IR-Diode 850nm 0.62A/W SFH 203 P
Unit Price (€ / pc.)
0.5593 € *
Available: 685 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 1 Week **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4998 €
250 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photodiode, SFH 203 P, Osram Opto Semi
Features
- Short switching time (typ. 5 ns)
- 5 mm LED plastic package
Technical specifications
Radiation angle | 150 ° | |
Forward Current | 80 mA | |
Enclosure | T-1 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Power loss | 150 mW | |
Wavelength | 850 nm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |