Unit Price (€ / pc.)
0.6783 € *
Available: 862 pcs.
Leadtime: 15 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6783 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4760 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon PIN photo diodes, type Vishay VBP104SR.
Dimensions: 6.4 x 3.9 x 1.2 mm. Operating temperatures: –40 to +100 °C. Package: reverse gullwing.
Technical attributes (type, current (Ira), detection angle, spectral range of photo sensitivity): VBP104SR, 35 µA, ±65°, 430 to 1100 nm
Technical specifications
Radiation angle | 130 ° | |
Forward Current | 50 mA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Power loss | 215 mW | |
Wavelength | 940 nm |
Download
Logistics
Country of origin | PH |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |