3-1462037-0 | AXICOM

Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, 3-1462037-0

Order No.: 30G9234
EAN: 4099889396690
MPN:
3-1462037-0
IM07TS
Series: IM
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 1,625 pcs.
Leadtime: 25 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.1773 €
100 pcs.
2.7846 €
200 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, type TE Connectivity/AXICOM IM.

With 2 x CO contacts, for PCB mounting, polarized; Switching voltage: max. 220 VDC/250 VAC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W/62.5 VA. Pickup time: typically 1.0 ms. Release time: typically 1.0 ms. Bounce: typically 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Ambient temperatures: –40 to +85 °C. Contacts: NiPdAu.

Technical attributes (type, rated coil voltage, rated coil power, coil resistance (±10 % at +23 °C)): 3-1462037-0, 24 VDC, 200 mW, 2880 ohm

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material PdRu + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 2.88 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
switching current
Contact material
Coil resistance
Contact type
Switching Voltage (AC)
Connection
Switching Voltage (DC)
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
switching current
Contact material
Coil resistance
Contact type
Switching Voltage (AC)
Connection
Switching Voltage (DC)