1.63.018.001/1301 | RAFI

Signal lamp with lamp socket BA9s, 250 V, red, Mounting Ø 18.2 mm

Order No.: 38G3401
EAN: 4099889583212
MPN:
1.63.018.001/1301
Series: SIGNALLEUCHTEN
RAFI
default L
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 152 pcs.
Leadtime: 8 Weeks **
Total Price:
7.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6041 €

Signal lamp, 1.63.018.001/1301, RAFI

Signal lamp with lamp socket, round lens, transparent.

Technical specifications
Connection faston plug 6.3 x 0.8 /2 x 2.8 x 0.8 mm
Diode Diameter 22 mm
Installation diameter 18.2 mm
Farbe der Beleuchtung red
Assembly central Mounting
Rated voltage 250 V
Logistics
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage
Diode Diameter
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage
Diode Diameter