TMS320F2812PGFA | Texas Instruments
C28x microcontroller, 32 bit, 150 MHz, LQFP-176, TMS320F2812PGFA
Unit Price (€ / pc.)
51.6936 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
51.69 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6936 €
10 pcs.
45.4699 €
40 pcs.
41.6262 €
80 pcs.
39.0915 €
120 pcs.
37.2946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital signal processor, TMS320F2812PGFA, Texas Instruments
The TMS320F2812PGFA device is highly integrated, high-performance solutions for demanding control applications.
Features
- High-Performance static CMOS technology
- Atomic operations
- Fast interrupt response and processing
- On-Chip memory
- External interface
Technical specifications
Number of I/Os | 56 | |
Number of pins | 176 | |
Version | Flash | |
Enclosure | LQFP-176 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C28x | |
Data RAM Size | 36 KB | |
Voltage | 1.9-3.3 V | |
Memory size | 256 KB | |
Clock frequency | 150 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |