WK109LV0 | Wachendorff

Isolating converter, WK109LV0

Order No.: 19K808
EAN: 4099891552473
MPN:
WK109LV0
Wachendorff
default L
Image may differ
Unit Price (€ / pc.)
188.02 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
188.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.02 €

Isolating converters, type Wachendorff WK109.

For isolating and converting signals to a different format. With 3-way galvanic isolation; Operating voltage: 19.2 to 30 VDC. Current consumption: max. 21 to 25 mA. Insulation: 1.5 kV (50 Hz, 1.0 min.). Adjustment by means of DIP switch. Mounting: 35 mm DIN rail. Connections: terminals and/or WK BUS. Useful life: > 500000 h. Operating temperatures: –20 to +65 °C. Degree of protection: IP 20. Certifications: CE, EN 50081, EN 50082-2, EN 61010-1, EN 60742. Dimensions: H 93.1, W 6.2, D 102.5 mm

For current/voltage, type WK109LV0.

Converts mV signals generated by a shunt to a V or mA standard signal; Input: max. ±2000 mV. Output: 0/4.0 to 20 mA, 0 to 10 VDC, 10 to 0 VDC, 0 to 15/30 VDC or 0 to 5.0 VDC. Tolerance: max. ±0.1%. Other functions: determination of square root, tank linearization, signal inversion, program shutdown.

Type: WK109LV0, shunt V/I converter

Technical specifications
Version isolating converter
Width 6.2 mm
Height 93.1 mm
Length 102.5 mm
Logistics
Country of origin IT
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Height
Version
Width
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Version
Width
Weight
Isolating converter, WK109UI0
Order No.:
 19K806
Manufacturer:
 Wachendorff
Manufacturer SKU:
 WK109UI0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 171.36 € *
1 pcs.
171.36 €
93.1 mm
102.5 mm
isolating converter
6.2 mm
50 g
Isolating converter, WK109LV0
Order No.:
 19K808
Manufacturer:
 Wachendorff
Manufacturer SKU:
 WK109LV0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 188.02 € *
1 pcs.
188.02 €
102.5 mm
93.1 mm
isolating converter
6.2 mm